Master Lock Anodised Aluminium, Stainless Steel Red Lockout Hasp, 55 mm 73mm 178 mm

N

Subtotal (1 unit)*

MYR101.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.86

*price indicative

RS Stock No.:
949-798
Mfr. Part No.:
427
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lockout Hasp

Material

Anodised Aluminium, Stainless Steel

Finish

Red

Staple Hole Diameter

55mm

Length

178mm

Width

73mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Safety Hasp is a security device offers robust protection for your valuables. Designed for high-security applications, it ensures peace of mind with reliable performance and durability, making it an Ideal choice for both personal and professional use.

Constructed with Durable materials to withstand tampering and wear

Equipped with a precision locking mechanism for enhanced security

Compact design allows for easy storage and portability

Weather-resistant features ensure functionality in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy