Master Lock Steel Steel Lockout Hasp, 25 mm 60mm 175 mm
- RS Stock No.:
- 949-832
- Mfr. Part No.:
- 419
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR58.93
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.93 |
*price indicative
- RS Stock No.:
- 949-832
- Mfr. Part No.:
- 419
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Material | Steel | |
| Product Type | Lockout Hasp | |
| Finish | Steel | |
| Staple Hole Diameter | 25mm | |
| Length | 175mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Material Steel | ||
Product Type Lockout Hasp | ||
Finish Steel | ||
Staple Hole Diameter 25mm | ||
Length 175mm | ||
Width 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Safety Hasp is a heavy-duty locking mechanism designed to provide robust security for various environments. Its primary function is to safeguard personal belongings against unauthorised access, ensuring peace of mind for users.
Constructed from Durable materials for enhanced resilience
Weather-resistant design protects against environmental factors
Simple operating mechanism ensures ease of use
Compact size allows for convenient storage and transport
