Master Lock Steel Vinyl Lockout Hasp, 38 mm 60mm 127 mm

N

Subtotal (1 unit)*

MYR49.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49.46

*price indicative

RS Stock No.:
949-797
Mfr. Part No.:
421
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Material

Steel

Product Type

Lockout Hasp

Finish

Vinyl

Staple Hole Diameter

38mm

Length

127mm

Width

60mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Safety Hasp is a Durable locking device designed for enhanced security. Its primary function is to safeguard valuables against unauthorised access, making it an essential tool for protecting personal and commercial assets.

Weather-resistant construction provides durability in harsh conditions

Designed for high-security applications, offering enhanced theft protection

Easy to operate, ensuring quick access when needed

Compatible with a variety of locking mechanisms for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy