Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

MYR499.16

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR499.16

*price indicative

RS Stock No.:
215-6012
Distrelec Article No.:
304-23-258
Mfr. Part No.:
A010AA01
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Colour

Yellow

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Suspension Adjustment Type

Strap

Peak Type

Short

Rain Gutter

No

Series

VERTEX

Standards/Approvals

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

COO (Country of Origin):
FR
The Petzl VERTEX helmets are very comfortable, thanks to its six-point textile ,flip and fit systems which guarantees that the helmet fits securely on the head. The adjustable-strength chinstrap makes it ideal for both work at height and on the ground. The unventilated outer shell protects against electrical hazards, molten metal splash and flames.

Very comfortable

Eye shield with easyclip

Dual chinstrap

CE, EN 397, EN 12492 (1), EN 50365, ANSI Z89.1 Type I Class E, EAC, AS/NZS 1801 Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy