Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 196-4385
- Mfr. Part No.:
- A010DA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR596.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR596.47 |
*price indicative
- RS Stock No.:
- 196-4385
- Mfr. Part No.:
- A010DA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Headband Adjustment Wheels | |
| Rain Gutter | No | |
| Standards/Approvals | EN 12492, EN 397, EN 50365 | |
| Series | VERTEX | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Headband Adjustment Wheels | ||
Rain Gutter No | ||
Standards/Approvals EN 12492, EN 397, EN 50365 | ||
Series VERTEX | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Very comfortable:
Six-point textile suspension adapts perfectly to the shape of the head
CENTERFIT feature allows perfect centering of the helmet on the head, thanks to its two side adjustment wheels
FLIP&FIT system allows the headband to be positioned in a low position, guaranteeing that the helmet fits securely on the head. The system folds into the shell for easy storage and transport
Comes with interchangeable standard comfort foam
Protection designed for work at height and on the ground, day or night:
DUAL chinstrap allows the worker to adjust chinstrap strength in order to adapt the helmet to different environments: work at height or on the ground. The clip has two positions, corresponding to two uses: high strength, limiting the risk of losing the helmet during a fall, and low strength, limiting the risk of strangulation if the helmet is snagged while the user is on the ground
Shock absorption achieved through deformation of the outer shell
Protection against electrical hazards, molten metal splash and flames, thanks to the unventilated external shell
Fluorescent outer shell with phosphorescent clips and reflective bands, for optimal visibility of the worker, day or night
Modular accessories:
Eye shield with EASYCLIP side attachment system for easy installation
Petzl headlamp with mounts, or headlamp with elastic headband
Helmet protector keeps the shell free from soiling and paint splash
Nape protector provides effective sun and rain protection for the nape of the neck
Nametag holder allows user to be easily identified
Changeable chinstrap and foam
Hearing protection
Available in two high-visibility colours: yellow and orange
Related links
- Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX VENT Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX Black Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Orange Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX White Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Blue Safety Helmet Chin Strap Included Adjustable
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet Chin Strap Included Adjustable
