Centurion Safety Nexus E:Protect Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 618-672
- Mfr. Part No.:
- S06YR
- Manufacturer:
- Centurion Safety
Subtotal (1 box of 5 units)*
MYR1,164.15
FREE delivery for orders over RM 150.00
- Ready to ship from 03 December 2026
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,164.15 | MYR232.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 618-672
- Mfr. Part No.:
- S06YR
- Manufacturer:
- Centurion Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Terylene Webbing, Polypropylene Plant (Based Composite), Low Density Polyethylene, Foam, Acetal with High Density Polyethylene Straps | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Number of Suspension Points | 6 | |
| Peak Type | Micro | |
| Better World Product | Yes | |
| Standards/Approvals | ANSI Z89.1:2014 Type 1 Class C, EN 397:2012 + A1:2012, Class G | |
| Series | Nexus E:Protect | |
| Better World Claim | Low Carbon Manufacture, Responsibly Sourced Materials | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Terylene Webbing, Polypropylene Plant (Based Composite), Low Density Polyethylene, Foam, Acetal with High Density Polyethylene Straps | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Wheel Ratchet | ||
Number of Suspension Points 6 | ||
Peak Type Micro | ||
Better World Product Yes | ||
Standards/Approvals ANSI Z89.1:2014 Type 1 Class C, EN 397:2012 + A1:2012, Class G | ||
Series Nexus E:Protect | ||
Better World Claim Low Carbon Manufacture, Responsibly Sourced Materials | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety Nexus E:Protect White Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Black Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety NEXUS HEIGHTMASTER Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS PRO SecurePlus Bright Yellow Hard Hat Chin Strap Included Ventilated Adjustable
