Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 218-253
- Mfr. Part No.:
- 4932480663
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR162.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.95 |
*price indicative
- RS Stock No.:
- 218-253
- Mfr. Part No.:
- 4932480663
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Orange | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 397 + EN 12492 | |
| Series | Bolt 200 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Orange | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 397 + EN 12492 | ||
Series Bolt 200 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee BOLT system ensures compatibility with various accessories and features a dial adjustment system for comfort. Lightweight ABS shell with 6-point suspension and interchangeable sweatband. Size 52-68 cm, available in 8 glossy colours. Certified to EN 397:2012 for extreme temperatures -30°C and electrical insulation 440 V a.c. non-ventilated version.
Packaged by 1
Colour Orange
Milw PPE System logo BOLT
Related links
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW98 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- SIP Protection Head-to-toe Orange Hard Hat Chin Strap Included Ventilated Adjustable
