Portwest PS62 Orange Hard Hat with Chin Strap, AdjustableVentilated

Subtotal (1 unit)*

MYR430.28

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR430.28

*price indicative

RS Stock No.:
314-385
Mfr. Part No.:
PW98ORR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

Yes

Adjustable Size

Yes

Range

PS62

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Forestry Combi Kit includes a vented helmet shell for effective air circulation, keeping the wearer’s head cool during use. It features a 6-point textile suspension harness for added comfort and safety, along with a size-adjustable headband that can be easily adjusted with a wheel ratchet system for a secure, personalized fit. Perfect for forestry work, it combines comfort with reliable protection.

Compatible with PS58 helmet visor holder
Replacement accessories available

Related links