Milwaukee Bolt 100 Green Hard Hat with Chin Strap, AdjustableVentilated
- RS Stock No.:
- 218-284
- Mfr. Part No.:
- 4932480656
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR597.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR597.50 |
*price indicative
- RS Stock No.:
- 218-284
- Mfr. Part No.:
- 4932480656
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Green | |
| Chin Strap Included | Yes | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | Bolt 100 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Green | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range Bolt 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee BOLT helmet features a Lexan shell for superior impact resistance and BOLT system compatibility for easy accessory attachment. It offers a ratcheting adjustment for comfort, foam inserts for impact distribution, and a breathable, washable sweatband and liner. Available in vented and non-vented versions, with a certified chinstrap and multiple colour options. Certified to EN 397 and EN 12492 standards.
Packaged by 1
Colour Green
Colour Green
Related links
- Milwaukee Bolt 100 Green Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 White Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Yellow Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Red Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Black Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Orange Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Blue Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee BOLT200 Yellow Hard Hat with Chin Strap, AdjustableVentilated
