Milwaukee Bolt 100 Yellow Hard Hat with Chin Strap, AdjustableVentilated

Subtotal (1 unit)*

MYR162.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR162.95

*price indicative

RS Stock No.:
218-246
Mfr. Part No.:
4932478913
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adjustable Size

Yes

Range

Bolt 100

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee BOLT system ensures compatibility with various accessories and features a dial adjustment system for comfort. Lightweight ABS shell with 6-point suspension and interchangeable sweatband. Size 52-68 cm, available in 8 glossy colours. Certified to EN 397:2012 for extreme temperatures -30°C and electrical insulation 440 V a.c. non-ventilated version.

Packaged by 1
Colour Yellow
Milw PPE System logo BOLT

Related links