Lexar M.2 (2280) 2 TB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-6413
Mfr. Part No.:
LNM710X002T-RNNNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Sub Type

SSD

Memory Size

2TB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

TLC

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

2.45mm

Width

22mm

Standards/Approvals

No

Length

80mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Lexar NM710 M.2 2280 PCIe Gen4x4 NVMe SSD is designed to boost your computing experience with faster Gen4x4 performance. With quick transfer speeds of up to 5000 MB/s1 read and 4500 MB/s write, this compact SSD with storage up to 2TB allows for faster, more efficient load times.

Shock and vibration resistant with no moving parts

Five-year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy