Lexar M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 267-6405
- Mfr. Part No.:
- LNM610P002T-RNNNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR3,346.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,346.32 |
*price indicative
- RS Stock No.:
- 267-6405
- Mfr. Part No.:
- LNM610P002T-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | QLC | |
| Interface Type | PCIe Gen 3.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type QLC | ||
Interface Type PCIe Gen 3.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
RoHS Status: Exempt
The Lexar SSD is designed to elevate your PC experience with faster load times and transfer speeds from boot-up to shut down, the Lexar NM610 PRO M.2 2280 PCIe Gen3x4 NVMe SSD will boost your computing experience with speeds up 3300MB/s read and 2600MB/s write. Its supported by the PCIe Gen3x4 NVMe 1.4 technology standard for higher performance and efficiency.
Ideal for PC enthusiasts
Compact and Slim
Shock and vibration resistant with no moving parts
Three-year limited warranty
Related links
- Lexar M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
