Transcend's MTE672A M.2 SSD is a self-encrypting drive (SED) that complies with the TCG (Trusted Computing Group) Opal 2.0 standards. Data is protected using the hardware-based AES 256-bit encryption and LBA (Logical Block Address)sector-specific permissions. Transcend's MTE672A M.2 SSD features the 112-layer 3D NAND flash and a PCI Express (PCIe) Gen 3 x4 interface, compatible with NVM Express (NVMe) 1.3 specifications to achieve never-before-seen transfer speeds. In addition, the 30μ" gold finger PCB, Corner Bond technology, and anti-sulfur resistors guarantee its reliability in harsh conditions. Transcend's MTE672A is also 100% chamber tested in-house for extended operating temperatures of -20℃∼75℃. Transcend also offers the MTE672A-I with wide temperature (-40℃∼ 85℃) capabilities to ensure sustained functionality, enhanced endurance and optimal reliability in mission-critical applications.
Hardware Features
Anti-sulfur technology implemented to prevent sulfurization in the environment 30μ" PCB gold finger Key components fortified by default with Corner Bond technology Extended Temp. (-20°C ∼ 75°C) and Wide Temp. (-40°C ∼ 85°C) options available
Firmware Features
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices Dynamic thermal throttling Compliant with TCG Opal specifications and IEEE 1667 standards Full drive encryption with Advanced Encryption Standard (AES) SLC caching technology