Seagate FIRECUDA 530 SSD Heatsink 500 GB Internal SSD
- RS Stock No.:
- 256-6101
- Distrelec Article No.:
- 302-34-263
- Mfr. Part No.:
- ZP500GM3A023
- Manufacturer:
- Seagate
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6101
- Distrelec Article No.:
- 302-34-263
- Mfr. Part No.:
- ZP500GM3A023
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 500GB | |
| Model Number | FIRECUDA 530 SSD Heatsink | |
| Internal/External | Internal | |
| Interface Type | PCIe Gen 3.0 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 9.84mm | |
| Standards/Approvals | RoHS | |
| Length | 3.156in | |
| Width | 24.2mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 500GB | ||
Model Number FIRECUDA 530 SSD Heatsink | ||
Internal/External Internal | ||
Interface Type PCIe Gen 3.0 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 9.84mm | ||
Standards/Approvals RoHS | ||
Length 3.156in | ||
Width 24.2mm | ||
- COO (Country of Origin):
- TH
The Seagate FireCuda 530 redefines speed up to 7,300 MB/s catalyses PCIe Gen4 power. With transfer rates 2x faster than PCIe Gen3, FireCuda 530 is built for sustained abuse and dependable performance. The speed of PCIe Gen4 is yours seize the power. FireCuda 530 dominates the SSD line-up delivering pure performance, absolute power, the most advanced components and unrivalled endurance.
High-performance gaming desktops
Creative professional systems
Heatsink technology keeps things cooler to maintain performance longer
Related links
- Seagate FIRECUDA 530 SSD Heatsink Internal Installation 1 TB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Western Digital WDS500G3B0A-00AXR0 SATA 500 GB Internal SSD
- Crucial BX500 2.5 in 500 GB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- Samsung MZ-77E500B/EU 2.5 in 500 GB Internal SSD
- Samsung 850 EVO 2.5 in 500 GB Internal SSD Hard Drive
