Transcend HSD372I Half-Slim 16 GB Internal SSD
- RS Stock No.:
- 244-9991
- Mfr. Part No.:
- TS16GHSD372I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9991
- Mfr. Part No.:
- TS16GHSD372I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | HSD372I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Half-Slim | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 4mm | |
| Width | 39.8mm | |
| Standards/Approvals | CE | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number HSD372I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Half-Slim | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 4mm | ||
Width 39.8mm | ||
Standards/Approvals CE | ||
Length 54mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GHSD372I
This solid state drive is a compact and robust internal SSD designed for high-performance applications. The Transcend HSD372I features a half-slim form factor, measuring 54mm x 39.8mm x 4mm, making it ideal for space-limited environments. With a capacity of 16GB, it utilises the SATA III 6GB/s interface, providing users with swift data transfer rates essential for demanding tasks.
Features & Benefits
• Equipped with MLC NAND flash for enhanced speed and endurance
• Designed for a wide operational temperature range from -40°C to 85°C
• Supports advanced features like NCQ and TRIM for improved performance
• Integrated DDR3 DRAM cache for efficient data management
• Built-in BCH ECC for reliable error correction and data integrity
Applications
• Utilised in industrial control systems for robust data handling
• Suitable for medical equipment requiring reliable data storage
• Ideal for mobile devices where space is a constraint
• Employed in POS terminals for quick data access and transactions
How does the operational temperature range impact various applications?
The wide temperature range ensures this storage solution can reliably function in extreme conditions, making it suitable for outdoor equipment or environments with fluctuating temperatures.
What kind of performance can be expected in terms of data transfer speeds?
Users can expect sequential read speeds of up to 530 MB/s and write speeds of 200 MB/s, making it efficient for both data retrieval and storage processes.
Can this SSD help improve the lifespan of devices?
Yes, its advanced garbage collection and error correction features optimise performance and prolong the lifespan of connected devices by maintaining data integrity and system responsiveness.
Related links
- Transcend HSD372I Half-Slim 64 GB Internal SSD
- Transcend HSD372I Half-Slim 32 GB Internal SSD
- Transcend HSD372M Half-Slim 16 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD460I Half-Slim 128 GB Internal SSD
- Transcend HSD372M Half-Slim 64 GB Internal SSD
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend HSD370I Half-Slim 128 GB Internal SSD
