Verbatim M.2 1 TB Internal SSD
- RS Stock No.:
- 244-4576
- Mfr. Part No.:
- 49364
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR1,931.24
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,931.24 |
*price indicative
- RS Stock No.:
- 244-4576
- Mfr. Part No.:
- 49364
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 2.3mm | |
| Width | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 2.3mm | ||
Width 22.1mm | ||
- COO (Country of Origin):
- TW
The Verbatim Vi560 S3 M.2 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bump
Generates less heat
High reliability with superior flash controller
Read speeds of up to 560 MB/s
Related links
- Verbatim M.2 1 TB External SSD
- Verbatim Vi5000 1TB M.2 1 TB Internal Hard Drive
- Transcend M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
