Transcend MTS952P M.2 128 GB Internal SSD

Subtotal (1 unit)*

MYR2,094.66

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,094.66

*price indicative

RS Stock No.:
240-5433
Mfr. Part No.:
TS128GMTS952P
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

128GB

Model Number

MTS952P

Sub Type

2280-S3-B-M (Single-Sided)

Internal/External

Internal

Form Factor

M.2

Industrial Grade

No

NAND Type

TLC

Interface Type

SATA III

Self-Destruct

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, FCC, BSMI

Height

3.88mm

Length

80mm

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS952P


This solid state drive encapsulates high-performance capabilities in a compact M.2 form factor. The Transcend SSD utilises 3D NAND technology to deliver reliable storage solutions for various applications. With dimensions of 80 x 22 x 3.88mm and weighing just 9g, this internal SSD fits conveniently within laptops and other devices, ensuring seamless upgrades to storage and performance.

Features & Benefits


• DDR3 DRAM cache enhances data access speeds for improved performance

• 30μ inch PCB gold finger and Corner Bond technology ensure robust durability

• Features intelligent power management to prevent data loss during outages

• Extended temperature range allows operation from -20°C to 75°C

• Up to 3,000 Program/Erase cycles provide reliable longevity for intensive use

• Sequential read/write speeds reach up to 560/520 MB/s for efficient data transfer

Applications


• Used for fast upgrades in laptops and mobile devices

• Suitable for automation systems requiring rapid data access

• Ideal for high-performance computing environments needing reliable storage

• Supports embedded solutions in electronics and electrical

What kind of performance can be expected from the read/write speeds?


The drive achieves sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, making it suitable for tasks demanding quick data access and transfer.

How is data integrity protected during unexpected power failures?


The built-in Intelligent Power Shield (IPS) safeguards against data loss by preventing corruption in case of sudden power outages, ensuring that critical tasks remain intact.

What is the significance of the 3K P/E cycle endurance rating?


With an endurance rating of 3,000 Program/Erase cycles, this SSD ensures a longer lifespan, making it effective for applications with frequent write operations, typical in data-intensive environments.

How does the temperature range impact the usability of the SSD?


The operating temperature range of -20°C to 75°C allows this SSD to function reliably in various environments, accommodating both standard and elevated thermal conditions without performance degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy