- RS Stock No.:
- 186-4631
- Mfr. Part No.:
- TS64GSSD430K
- Manufacturer:
- Transcend
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR366.51
Units | Per Unit |
1 + | MYR366.51 |
- RS Stock No.:
- 186-4631
- Mfr. Part No.:
- TS64GSSD430K
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. Featuring a SATA III 6Gb/s interface and utilizing 3D NAND flash, the SSD430K is the ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives, all while being extra cost-effective.
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss in the event of sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
Shock resistance
Supports Trim and NCQ command
Slim, elegant and lightweight design
Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss in the event of sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
Shock resistance
Supports Trim and NCQ command
Slim, elegant and lightweight design
Specifications
Attribute | Value |
---|---|
Model | SSD430K |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Capacity | 64 GB |
Nand Type | TLC |
Temperature Range | 0 → +70°C |
Dimensions | 100 x 69.85 x 6.8mm |
Length | 100mm |
Width | 69.85mm |
Height | 6.8mm |