Integral Memory SSD 63.5 mm 128 GB Internal SSD
- RS Stock No.:
- 180-5859
- Mfr. Part No.:
- INSSD128GMSA6MCR140
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
MYR2,508.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,508.00 |
*price indicative
- RS Stock No.:
- 180-5859
- Mfr. Part No.:
- INSSD128GMSA6MCR140
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | 63.5 mm | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES-256 | |
| FIPS Validated | 140-2 | |
| Self-Destruct | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50.8mm | |
| Width | 29.85 mm | |
| Height | 3.8mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor 63.5 mm | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES-256 | ||
FIPS Validated 140-2 | ||
Self-Destruct Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 50.8mm | ||
Width 29.85 mm | ||
Height 3.8mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Integral Memory Crypto Hard Drive
The Integral Memory crypto M.2 SSD 128GB is a 2.5in mSATA, SATA III 6Gb/S interface device. It is a full disk encryption solution (FDE) for all data stored onto the crypto M.2 SSD drive for Windows laptops and ultrabooks. It also has the industry-approved AES 256-bit encryption for data stored (including the operating system). If the laptop is lost or stolen, sensitive data is securely encrypted and cannot be accessed without the high-strength password. All these features provide better data protection as compared to all the conventional software solutions.
Features and Benefits
• Anti-Clone
• BIOS independent
• Brute force password attack protection
• High read speed of 450MB/s
• High write speed of 375MB/s
• Ideal for adding encrypted storage to small form factor and embedded systems
• Low power usage
• Master and user dual passwords
• Multilingual interface - "SSDLock" GUI in 14 languages
• Noise free
• Quick boot
• Secure entry
• Shock proof
• Tamper-proof design - The electronics are sealed in tamper-free epoxy resin
Applications
• Commercial workstations
• Data centres
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• FIPS 140-2 validated
• NIST certified