Integral Memory INSSD512GM2230G3 M.2 (2230) 512 GB Internal Hard Drive

N

Subtotal (1 unit)*

MYR1,491.06

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,491.06

*price indicative

RS Stock No.:
888-127
Mfr. Part No.:
INSSD512GM2230G3
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Product Type

Hard Drive

Model Number

INSSD512GM2230G3

Memory Size

512GB

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2230)

Encryption Level

AES-256

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Length

800μm

Width

22mm

Height

30mm

COO (Country of Origin):
CN
The Integral Memory M.2 2230 NVMe Gen3 x4 PCIe SSD is an Ideal solution for supercharging space-limited devices. It drastically reduces operating system boot times with significantly lower power consumption than traditional hard disk drives.

Easy to install with single-sided chips

Supports SMART and TRIM commands as well as HMB and AES 256

Five-year limited warranty or TBW applies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy