Integral Memory INSSD2TM2230G4 M.2 (2230) 2 TB Internal Hard Drive

N

Subtotal (1 unit)*

MYR4,066.62

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,066.62

*price indicative

RS Stock No.:
888-130
Mfr. Part No.:
INSSD2TM2230G4
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Sub Type

SSD

Product Type

Hard Drive

Memory Size

2TB

Model Number

INSSD2TM2230G4

Internal/External

Internal

Form Factor

M.2 (2230)

Encryption Level

AES-256

Interface Type

PCIe Gen 4.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Width

22mm

Standards/Approvals

RoHS

Height

30mm

Length

800μm

COO (Country of Origin):
CN
The Integral Memory SSD delivers ultimate processing capabilities to supercharge small and thin devices. It significantly reduces operating system boot times while lowering power consumption.

Guaranteed to fit Valve Steam Deck ASUS ROG Ally and Claw 8 AI+ consoles

Remarkable 4900MB/s read and 3200MB/s write speeds

Easy to install with single-sided chips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy