Integral Memory INSSD512GM2242G3 M.2 (2242) 512 GB Internal Hard Drive
- RS Stock No.:
- 888-097
- Mfr. Part No.:
- INSSD512GM2242G3
- Manufacturer:
- Integral Memory
N
Subtotal (1 unit)*
MYR1,310.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,310.39 |
*price indicative
- RS Stock No.:
- 888-097
- Mfr. Part No.:
- INSSD512GM2242G3
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Model Number | INSSD512GM2242G3 | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 800μm | |
| Height | 42mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Model Number INSSD512GM2242G3 | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 800μm | ||
Height 42mm | ||
Width 22mm | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 2242 NVMe Gen3 x4 PCIe SSD delivers best-in-class performance for space-constrained devices. It dramatically reduces operating system boot times whilst low power consumption helps extend battery life.
Supports SMART and TRIM commands as well as HMB and AES 256
Sophisticated error detection and correction functions
Five-year limited warranty or TBW applies
Related links
- Schneider Electric HMIYP6M2512 M.2 (2242) 512 GB Internal Driver Module
- Transcend TS512GMTE460T M.2 (2242) 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTE480T M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE470A-I M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
