Transcend 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 683-164
- Mfr. Part No.:
- TS2TSSD472K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR10,122.10
FREE delivery for orders over RM 150.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR10,122.10 |
*price indicative
- RS Stock No.:
- 683-164
- Mfr. Part No.:
- TS2TSSD472K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, 2.5 inches Form Factor - TS2TSSD472K-VS1
This solid-state drive provides high-capacity storage for industrial and embedded systems, serving as an internal storage device for automation and electronics equipment. It connects via a SATA III 6Gb/s Interface and is intended for use where sustained data retention and a Compact form factor are required within controlled temperature ranges.
Features and Benefits:
• 2TB capacity enables large dataset and logfile storage
• 3D NAND increases storage density and endurance
• SATA III 6Gb/s Interface supports high-throughput transfers
• Industrial-grade construction permits use in demanding installations
• UKCA approved for deployment within compliant supply chains
• Wide operating range tolerates temperatures down to -20°C
• 3D NAND increases storage density and endurance
• SATA III 6Gb/s Interface supports high-throughput transfers
• Industrial-grade construction permits use in demanding installations
• UKCA approved for deployment within compliant supply chains
• Wide operating range tolerates temperatures down to -20°C
Applications
• Ideal for data logging in industrial control cabinets
• Suitable for embedded computing in automation controllers
• Used for local storage in electrical testing rigs
• Can be used for firmware and image storage in mechanical systems
• Suitable for embedded computing in automation controllers
• Used for local storage in electrical testing rigs
• Can be used for firmware and image storage in mechanical systems
What physical form factor does it use for system integration?
It is designed as a 2.5in internal drive compatible with standard mounting bays that accept slim 7mm devices.
How does it cope with elevated temperature environments?
It is specified to operate up to 75°C, allowing deployment in high-temperature cabinets and near heat-generating components.
Which NAND architecture is implemented to enhance durability?
The drive utilises 3D NAND technology, which increases cell density and contributes to sustained write cycles and lifecycle performance.
What are the dimensional limits for chassis planning?
The drive measures 100mm in length and 69.85mm in width, with a thickness of 7mm for Compact installation.
Related links
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD472K-I 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
