Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 175-240
- Mfr. Part No.:
- TS2TUTE210T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR15,594.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,594.91 |
*price indicative
- RS Stock No.:
- 175-240
- Mfr. Part No.:
- TS2TUTE210T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS2TUTE210T | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS2TUTE210T | ||
Product Type SSD | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TUTE210T
This solid state drive is a high-performance storage solution designed for internal use. The 2.5 inch form factor enables smooth integration into various systems, measuring 100 x 69.85 x 7mm. With a generous capacity of 2TB, it utilises NVMe PCIe Gen 4 technology, ensuring rapid data access. This industrial-grade SSD operates effectively within a temperature range of -20 to +75°C, making it suitable for demanding environments.
Features & Benefits
• Utilises NVMe PCIe Gen 4 for superior data transfer rates
• Employs 3D NAND technology for enhanced storage efficiency
• Offers power loss protection to secure data integrity
• Supports advanced garbage collection ensuring optimal performance
• Lightweight design at only 60g reduces installation complexity
• Features dynamic thermal throttling for reliable operation
Applications
• Used for high-speed data storage in automation systems
• Employed in industrial settings requiring robust data solutions
• Ideal for electronic needing fast read/write capabilities
• Utilised in servers to enhance overall system performance
How does the power loss protection feature work in this drive?
In the event of a sudden power outage, an internal voltage detection circuit activates, ceasing new write commands. This ensures that existing data is secure and prevents corruption during unexpected power loss.
What is the expected data transfer performance of this SSD?
The drive supports sequential read speeds of up to 7,200 MB/s and sequential write speeds of up to 6,500 MB/s, which facilitates quick data retrieval and storage.
How is heat management handled in this SSD?
The SSD features dynamic thermal throttling that adjusts performance based on temperature, which prolongs its lifespan and maintains operational stability under heavy workloads.
Related links
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD452K2 2.5 in 2 TB Internal SSD
