Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD

Subtotal (1 unit)*

MYR16,440.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,440.11

*price indicative

RS Stock No.:
175-271
Mfr. Part No.:
TS2TSSD452K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS2TSSD452K

Memory Size

2TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Encryption Level

AES-256

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

6.8mm

Width

69.85mm

Standards/Approvals

No

Length

100mm

COO (Country of Origin):
TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of 0°C to 70°C, these drives ensure reliable operation in demanding environments.

3D TLC NAND Flash

Power shield function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy