Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-134
- Mfr. Part No.:
- TS2TMTS970T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR10,077.53
FREE delivery for orders over RM 150.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR10,077.53 |
*price indicative
- RS Stock No.:
- 683-134
- Mfr. Part No.:
- TS2TMTS970T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, M.2 Form Factor - TS2TMTS970T-VS1
This internal SSD provides high-capacity solid-state storage for industrial and embedded systems. Designed as an M.2 drive, it delivers large-scale flash capacity in a Compact card format suitable for industrial automation, electronics assemblies and server storage where robust, long-term data retention is required.
Features and Benefits:
• 2TB capacity enables extensive data logging and large datasets
• SATA III 6Gb/s Interface supports standardised host connectivity
• 3D NAND memory improves storage density and endurance
• Industrial-grade construction allows sustained use in harsh settings
• UKCA approval confirms conformity with UK regulatory marking
• SATA III 6Gb/s Interface supports standardised host connectivity
• 3D NAND memory improves storage density and endurance
• Industrial-grade construction allows sustained use in harsh settings
• UKCA approval confirms conformity with UK regulatory marking
Applications
• Suitable for data acquisition units in automation systems
• Ideal for industrial servers requiring high-capacity local storage
• Used for embedded control systems with heavy write cycles
• Can be used for extended logging in electrical test equipment
• Ideal for industrial servers requiring high-capacity local storage
• Used for embedded control systems with heavy write cycles
• Can be used for extended logging in electrical test equipment
What operating temperature range can it tolerate in field deployments?
It operates between -20°C and 75°C, enabling use across a wide range of ambient conditions.
Which physical format and board width does it use for integration?
The drive is an M.2 form factor with a width of 22mm for compatibility with standard M.2 slots.
How thick is the module for installation considerations?
The unit has a height of 3.58mm, permitting fitment in constrained enclosures.
Is this drive intended for internal or external mounting in systems?
It is intended for internal installation within host devices.
What type of NAND technology is implemented to achieve capacity?
It uses 3D NAND flash to provide the 2TB storage density.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
