Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-744
- Mfr. Part No.:
- TS256GMTE712AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,480.65
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,480.65 |
*price indicative
- RS Stock No.:
- 682-744
- Mfr. Part No.:
- TS256GMTE712AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTE712AI-VS1
This SSD is a Compact internal storage device designed for high-throughput computing environments that demand secure, Durable flash memory. It connects via a PCIe Gen4 x4 NVMe Interface in M.2 form to accelerate data transfer and is intended for deployment in industrial and enterprise systems where sustained performance and data protection are required.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface delivers Rapid data transfer speeds
• 256-bit AES encryption protects stored data at rest
• 3D NAND structure balances capacity and endurance for continuous workloads
• Industrial-grade construction enables operation across extreme temperatures
• 256MB DRAM cache improves sustained random read/write responsiveness
• 256-bit AES encryption protects stored data at rest
• 3D NAND structure balances capacity and endurance for continuous workloads
• Industrial-grade construction enables operation across extreme temperatures
• 256MB DRAM cache improves sustained random read/write responsiveness
Applications
• Suitable for automation controllers requiring fast local storage
• Ideal for embedded electronics in factory-floor equipment
• Used with high-performance computing modules in electrical test rigs
• Can be used for mechanical system data logging in harsh environments
• Ideal for embedded electronics in factory-floor equipment
• Used with high-performance computing modules in electrical test rigs
• Can be used for mechanical system data logging in harsh environments
What temperature extremes can it handle in situ?
It operates reliably from −40°C up to a maximum of 85°C, supporting installations exposed to wide thermal variation.
How is the device mounted in a host system?
It uses the M.2 2280 form factor with an 80mm length and 22mm width for standard M.2 slot compatibility.
What type of flash memory is used and why does it matter?
The drive uses 3D NAND flash, which enhances cell density and endurance compared with Planar NAND for prolonged industrial use.
Does it include any hardware-based data protection?
Yes, it implements 256‑bit AES hardware encryption to secure data without relying on host CPU resources.
What level of integration is suitable for this module?
It is designed as an internal storage module for enterprise- and industrial-class systems where PCIe Gen4 bandwidth and Compact M.2 packaging are required.
