Kingston IronKey Vault Privacy 80 Portable SSD 960 GB External SSD
- RS Stock No.:
- 358-533
- Mfr. Part No.:
- IKVP80ES/960G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR4,039.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,039.13 |
*price indicative
- RS Stock No.:
- 358-533
- Mfr. Part No.:
- IKVP80ES/960G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 960GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | IronKey Vault Privacy 80 | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| NAND Type | 3D TLC | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Interface Type | USB 3.2 Gen 1 | |
| Self-Destruct | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 122.5mm | |
| Standards/Approvals | FIPS 197, Common Criteria EAL5+ (CC EAL5+) | |
| Width | 84.2mm | |
| Height | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 960GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number IronKey Vault Privacy 80 | ||
Internal/External External | ||
Form Factor Portable SSD | ||
NAND Type 3D TLC | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES XTS | ||
Interface Type USB 3.2 Gen 1 | ||
Self-Destruct Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 122.5mm | ||
Standards/Approvals FIPS 197, Common Criteria EAL5+ (CC EAL5+) | ||
Width 84.2mm | ||
Height 18.5mm | ||
- COO (Country of Origin):
- US
The Kingston External SSD redefines data security with its cutting-edge hardware encryption and user-friendly touch screen. The vault privacy 80 external SSD combines robust protection with seamless accessibility, featuring FIPS 197 certification and XTS-AES 256-bit encryption. Designed with both business and personal users in mind, it safeguards sensitive information against unauthorised access through its innovative security protocols. The user-friendly interface allows for effortless file transfers, making it a perfect companion for professionals and content creators alike. With the capability to withstand cyber threats, this device is particularly suited for regular backups and ransomware protection. Experience unparalleled convenience with its compact design and versatile connectivity options, ensuring your essential data is always within reach, securely tucked away but readily accessible.
Dual password options provide flexibility for admin and user access
Configurable password rules tailored to individual security needs
User guided password retrieval mechanism for effortless recovery
Innovative dual read only protection shields against malware
Compact design ensures portability for on the go use
Multiple connectivity options facilitate compatibility with various devices
Related links
- Kingston IronKey Vault Privacy 80 Portable SSD 1.9 TB External SSD
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
- Kingston XS2000 Portable 500 GB External SSD
