Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick

Subtotal (1 unit)*

MYR1,125.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,125.52

*price indicative

RS Stock No.:
265-7742
Distrelec Article No.:
303-76-609
Mfr. Part No.:
IKVP50C/128GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Stick

Memory Size

128GB

USB Specification

USB 3.2

Industrial Grade

No

Encryption Level

256 bit AES XTS

FIPS Validated

197

NAND Type

3D TLC

Self-Destruct

Yes

Standards/Approvals

TAA, FIPS 197

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the user’s physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.

FIPS 197 Certified with XTSAES 256-bit Encryption

Brute Force and BadUSB Attack Protection

Multi-Password Option with Complex/Passphrase modes

New Passphrase Mode

Dual Read-Only (Write-Protect) settings

Locally manage drives for small and medium businesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy