Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 358-518
- Mfr. Part No.:
- IKVP50C/512GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR3,976.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,976.69 |
*price indicative
- RS Stock No.:
- 358-518
- Mfr. Part No.:
- IKVP50C/512GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| FIPS Validated | 197 | |
| Self-Destruct | Yes | |
| Encryption Level | 256 bit AES XTS | |
| NAND Type | 3D TLC | |
| Standards/Approvals | IEC 60529 IPX8, FIPS 197 Approved | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
FIPS Validated 197 | ||
Self-Destruct Yes | ||
Encryption Level 256 bit AES XTS | ||
NAND Type 3D TLC | ||
Standards/Approvals IEC 60529 IPX8, FIPS 197 Approved | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey Vault Privacy 50 offers a robust solution for secure data storage, combining convenience with advanced security features. Designed specifically for professionals and small to medium businesses, this USB Type-C drive is FIPS 197 certified and utilises XTS-AES 256-bit hardware encryption to protect sensitive information. With its dual-channel performance, the Vault Privacy 50 ensures swift data access while safeguarding against threats such as BadUSB attacks and brute force password attempts. The innovative multi-password system supports complex or passphrase modes, enhancing the recovery process should a password be forgotten. Additionally, its waterproof design and durable construction make it a reliable choice for on-the-go usage. Seamlessly fitting into your modern workspace, this drive is an essential tool for anyone serious about data security.
Admin role allows for local management of drive security
Penetration tested for enhanced resistance against attacks
IPX8 waterproof rating protects against water damage
Virtual keyboard feature shields password entry from key loggers
Designed for compatibility with USB 3.0 and newer devices
Related links
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Locker Plus 50 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
