Transcend TS512GMSA452T MO-300A 512 GB Internal SSD

Subtotal (1 unit)*

MYR829.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR829.05

*price indicative

RS Stock No.:
175-083
Mfr. Part No.:
TS512GMSA452T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Sub Type

SATA3

Model Number

TS512GMSA452T

Product Type

SSD

Internal/External

Internal

Form Factor

MO-300A

NAND Type

3D TLC

Interface Type

SATA, SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Height

4.85mm

Standards/Approvals

FCC, BSMI, CE, UKCA

Length

50.8mm

COO (Country of Origin):
TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.

3D TLC NAND Flash

Power shield function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy