Transcend MTS462K M.2 (2242) 8 GB SSD
- RS Stock No.:
- 174-938
- Mfr. Part No.:
- TS8GMTS462K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR715.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR715.21 |
*price indicative
- RS Stock No.:
- 174-938
- Mfr. Part No.:
- TS8GMTS462K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 8GB | |
| Sub Type | SSD | |
| Model Number | MTS462K | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | SATA III | |
| Standards/Approvals | CE, FCC, UKCA, RoHS, BSMI | |
| Height | 3.58mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 8GB | ||
Sub Type SSD | ||
Model Number MTS462K | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Encryption Level 256 bit AES | ||
Interface Type SATA III | ||
Standards/Approvals CE, FCC, UKCA, RoHS, BSMI | ||
Height 3.58mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of 0°C to 70°C, these drives ensure reliable operation in demanding environments.
2D TLC NAND Flash
Power shield function
Related links
- Transcend MTS462K M.2 (2242) 16 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTE480T M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE460T M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS512GMTE470A-I M.2 (2242) 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
