Transcend MTE480T M.2 (2242) 512 GB Internal SSD

Subtotal (1 unit)*

MYR4,567.02

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,567.02

*price indicative

RS Stock No.:
174-258
Mfr. Part No.:
TS512GMTE480T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

MTE480T

Product Type

SSD

Memory Size

512GB

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Encryption Level

AES-256

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

42mm

Height

2.23mm

Standards/Approvals

No

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS512GMTE480T


This solid state drive offers high-performance storage in a compact M.2 2242 format. Conforming to the latest NVMe PCIe Gen 4 x 4 interface, it boasts a storage capacity of 512GB and dimensions of 42 x 22 x 2.23mm. Designed for industrial applications, it operates effectively in temperatures ranging from -40 to +85°C.

Features & Benefits


• Utilises 3D TLC NAND technology for durable storage architecture

• Offers AES 256-bit encryption for enhanced data security

• Achieves read speeds of up to 5000 MB/s for rapid data access

• Equipped with dynamic thermal throttling for optimal performance

• Includes global wear levelling to extend drive longevity

• Provides an anti-sulphur resistor for robust environmental resistance

Applications


• Utilised in automation systems requiring rapid data processing

• Integrated within electronics for reliable data storage

• Suitable for electrical and mechanical engineering

• Ideal for rugged environments demanding high-performance components

How does the technology in this SSD enhance its durability?


The drive features advanced durability mechanisms such as global wear levelling and an anti-sulphur resistor, which contribute to its resilience under varying conditions. This ensures reliable operation in environments with fluctuating temperatures and potential corrosive elements.

What performance metrics should I expect from this SSD during heavy workloads?


You can anticipate sequential read speeds reaching 5000 MB/s and write speeds of up to 4100 MB/s. These metrics are achieved under optimal conditions, making it suitable for demanding tasks such as data-intensive applications and real-time processing.

Is the SSD suitable for use in high-temperature environments?


Yes, it has a wide operational temperature range of -40 to +85°C, making it ideal for industrial applications where extreme temperatures are a concern. This resilience allows for reliable operation even in harsh conditions.

What kind of data protection features are integrated into this SSD?


The solid state drive includes AES 256-bit encryption and complies with TCG Opal specifications, ensuring that data remains secure against unauthorised access and potential breaches. These features are critical for maintaining data integrity in sensitive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy