Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD

Subtotal (1 unit)*

MYR3,290.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,290.99

*price indicative

RS Stock No.:
174-284
Mfr. Part No.:
TS512GMTE460T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS512GMTE460T-I

Product Type

SSD

Sub Type

SSD

Memory Size

512GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2242)

NAND Type

3D

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

42mm

Standards/Approvals

No

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Capacity, M.2 (2242) Form Factor - TS512GMTE460T-I


This SSD is a Compact internal storage device designed for demanding industrial environments, providing high-speed non-volatile storage for embedded systems and control platforms. It connects via a PCIe Gen3 x4 NVMe Interface to deliver low-latency data transfer and is built to operate across a broad temperature range for use in harsh conditions.

Features and Benefits:


• 1TB capacity enables large data logging and programme storage
• PCIe Gen3 x4 Interface reduces access latency for real-time tasks
• AES hardware encryption protects stored data at rest
• 3D NAND enhances endurance for sustained write workloads
• Industrial-grade build permits operation down to -40°C
• Maximum 85°C tolerance allows use in high-temperature locations

Applications


• Suitable for industrial automation controllers requiring fast storage
• Ideal for embedded electronics in transportation systems
• Used with factory-floor instrumentation for continuous data capture
• Can be used for onboard storage in rugged mechanical equipment

What physical form factor is used for installation?


It uses an M.2 2242 form factor tailored for Compact slots on industrial motherboards.

How does the product handle space-constrained enclosures?


The low-profile 3.58mm height lets it fit into slim assemblies and confined drive bays.

Which NAND technology underpins endurance and density?


It employs 3D NAND architecture to balance storage density with write durability.

What Interface protocol must the host support?


The host needs PCIe Gen3 lanes with NVMe protocol support to access full throughput.

Is this intended for internal or external deployment?


It is designed for internal mounting within devices and systems rather than external enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy