Transcend SSD470P 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 174-275
- Mfr. Part No.:
- TS512GSSD470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,420.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,420.94 |
*price indicative
- RS Stock No.:
- 174-275
- Mfr. Part No.:
- TS512GSSD470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | SSD470P | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100.45mm | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number SSD470P | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100.45mm | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD470P
This solid state drive offers a reliable internal storage solution with a capacity of 512 GB. Designed as a 2.5 inch SSD, it features a SATA III interface and utilises advanced 3D TLC NAND technology. With a compact size of 100.45mm x 69.85mm x 7mm, it integrates seamlessly into various systems, providing efficient and fast data storage.
Features & Benefits
• High sequential read speeds of up to 560 MB/s enhance performance
• Durable design with power loss protection safeguards data integrity
• Operates in extreme temperatures from -40°C to +85°C
• Global wear-levelling extends the lifespan of the SSD
• Low power consumption, improving energy efficiency for devices
• Includes dynamic thermal throttling to manage heat effectively
Applications
• Utilised in industrial automation systems for enhanced reliability
• Ideal for internal upgrades in laptops requiring rapid data access
• Suitable for embedded systems needing robust data storage solutions
• Supports electronic devices demanding high-performance storage capabilities
What measures are in place to protect data during unexpected power outages?
The solid state drive is equipped with power loss protection, which halts write operations when a sudden power cut occurs. This feature ensures that data being transferred remains intact and prevents corruption of the existing data.
What technological advancements does this SSD incorporate to enhance performance?
Utilising 3D TLC NAND technology, the drive provides increased durability and efficiency. Additionally, it incorporates advanced garbage collection and TRIM commands to maintain optimal performance over time.
How does it perform under varying temperature conditions?
With an operating temperature range from -40°C to +85°C, it is designed for high-temperature environments, making it suitable for industrial applications where reliability is critical.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD470A 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
