Kingston Design-In Industrial 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 155-536
- Mfr. Part No.:
- OTCS1S3256Q-B00
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR1,937.61
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,937.61 |
*price indicative
- RS Stock No.:
- 155-536
- Mfr. Part No.:
- OTCS1S3256Q-B00
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Standards/Approvals RoHS Compliance | ||
The Kingston SSD are engineered for dependable performance across a wide temperature range, verified through extensive testing and a comprehensive burn in process before shipping. These SSDs utilize advanced controllers that manage critical NAND Flash functions, such as wear levelling and garbage collection. Equipped with the latest 3D TLC NAND Flash technology, they provide an optimal balance of cost and reliability, making them ideal for demanding applications.
5 year warranty
Controlled BOM and firmware
PCN support
Related links
- Kingston Design-In Industrial 2.5 in 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 512 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 128 GB Internal SSD
- Kingston Design-In Industrial mSATA 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
