Kingston Design-In Industrial 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 155-534
- Mfr. Part No.:
- OTCS1S3128Q-B00
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR959.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 16 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR959.48 |
*price indicative
- RS Stock No.:
- 155-534
- Mfr. Part No.:
- OTCS1S3128Q-B00
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | Design-In Industrial | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number Design-In Industrial | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliance | ||
The Kingston SSD are engineered for dependable performance across a wide temperature range, verified through extensive testing and a comprehensive burn in process before shipping. These SSDs utilize advanced controllers that manage critical NAND Flash functions, such as wear levelling and garbage collection. Equipped with the latest 3D TLC NAND Flash technology, they provide an optimal balance of cost and reliability, making them ideal for demanding applications.
5 year warranty
Controlled BOM and firmware
PCN support
Related links
- Kingston Design-In Industrial 2.5 in 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 256 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial mSATA 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
