Subtotal (1 unit)*
MYR42.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.46 |
*price indicative
- RS Stock No.:
- 794-981
- Mfr. Part No.:
- T0834
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Length | 150mm | |
| Product Type | Hacksaw | |
| Saw Blade Type | Hand Saw | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Length 150mm | ||
Product Type Hacksaw | ||
Saw Blade Type Hand Saw | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Junior Hacksaw is a versatile hand tool designed for precision cutting in confined spaces. Its user-friendly design and safety features make it Ideal for both professional tradespeople and DIY enthusiasts.
Non-protruding blade fixing enhances user safety
Red lacquer finish provides effective corrosion protection
Blade length of 150 mm accommodates a variety of cutting tasks
Supplied with two blades to ensure readiness for use
