Wiha 150 mm Hand Saw

Subtotal (1 unit)*

MYR327.97

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR327.97

*price indicative

RS Stock No.:
272-6598
Distrelec Article No.:
302-47-303
Mfr. Part No.:
43125
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Saw Blade Type

Hand Saw

Product Type

Hand Saw

Blade Length

150mm

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wiha Tools hacksaw electric insulated with three saw blades offer full protection during work on live parts up to 1,000 V. The 300 mm-long saw also boasts an ergonomic handle that ensures comfortable work for left-handed users. Furthermore, the set includes two replacement saw blades with a length of 150 mm.

Manufactured according to IEC 60900

The ergonomic handle is suitable for both right- and left-handed users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy