CK 150 mm, 6 TPI Multi-Purpose Saw
- RS Stock No.:
- 857-641
- Mfr. Part No.:
- T0820A
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR100.77
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.77 |
*price indicative
- RS Stock No.:
- 857-641
- Mfr. Part No.:
- T0820A
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Length | 150mm | |
| Saw Blade Type | Multi-Purpose Saw | |
| Product Type | Hand Saw | |
| Teeth per Inch | 6 | |
| Material Cut | Metal, Plastic, Wood | |
| Handle Material | Ergonomic Grip | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Length 150mm | ||
Saw Blade Type Multi-Purpose Saw | ||
Product Type Hand Saw | ||
Teeth per Inch 6 | ||
Material Cut Metal, Plastic, Wood | ||
Handle Material Ergonomic Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK multi-saw offers a versatile solution for varied cutting tasks, designed to accommodate an interchange of blades for multiple materials.
Multi-purpose interchangeable set designed for various saw blades
Includes a unique quick-change handle and multiple saw blades
Universal handle compatible with standard reciprocating-saw, jigsaw, and hacksaw blades
Quick release mechanism allows for Rapid blade changes
Durable, ergonomic grip enhances comfort and control
Set contains blades suitable for wood, plastic, metal, and plasterboard
Related links
- CK 150 mm, 6 TPI Reciprocating Saw Blades
- Tajima Electronics 210 mm, 9 TPI Multi-Purpose Saw
- Tajima Electronics 240 mm, 9 TPI Multi-Purpose Saw
- Bahco 375 mm, 16 TPI Multi-Purpose Saw
- Bosch 150 mm HCS Multi Material Reciprocating Saw Blade, 6 TPI
- Bahco 400 mm Multi Material Multi-Purpose Saw, 16 TPI
- CK 150 mm, 18 TPI Reciprocating Saw Blades
- CK 150 mm, 24 TPI Reciprocating Saw Blades
