Starrett 400 mm Hacksaw Blade
- RS Stock No.:
- 218-503
- Mfr. Part No.:
- AW127
- Manufacturer:
- Starrett
Subtotal (1 pack of 5 units)**
MYR6,816.60
Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR6,816.60 | MYR1,363.32 |
**price indicative
- RS Stock No.:
- 218-503
- Mfr. Part No.:
- AW127
- Manufacturer:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Saw Blade Type | Hacksaw Blade | |
Blade Length | 400 mm | |
Width | 38mm | |
Number of Pieces | 5 | |
Select all | ||
---|---|---|
Brand Starrett | ||
Saw Blade Type Hacksaw Blade | ||
Blade Length 400 mm | ||
Width 38mm | ||
Number of Pieces 5 | ||