AW133 | Starrett 550 mm Hacksaw Blade | RS
Recently searched

    Starrett 550 mm Hacksaw Blade

    Subtotal (1 unit)**

    MYR381.39

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR381.39

    **price indicative

    RS Stock No.:
    218-446
    Mfr. Part No.:
    AW133
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Saw Blade Type

    Hacksaw Blade

    Blade Length

    550 mm

    Width

    45mm

    Related links