AV987 | Starrett 650 mm Hardened Steel Hacksaw Blade | RS
Recently searched

    Starrett 650 mm Hardened Steel Hacksaw Blade

    Subtotal (1 unit)**

    MYR557.46

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR557.46

    **price indicative

    RS Stock No.:
    218-487
    Mfr. Part No.:
    AV987
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Blade Length

    650 mm

    Saw Blade Type

    Hacksaw Blade

    Width

    50mm

    Blade Thickness

    2.5mm

    Material

    Hardened Steel

    Number of Pieces

    1

    Related links