Starrett 700 mm Hardened Steel Hacksaw Blade
- RS Stock No.:
- 218-499
- Mfr. Part No.:
- AW154
- Manufacturer:
- Starrett
Subtotal (1 unit)**
MYR790.79
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR790.79 |
**price indicative
- RS Stock No.:
- 218-499
- Mfr. Part No.:
- AW154
- Manufacturer:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Blade Length | 700 mm | |
Saw Blade Type | Hacksaw Blade | |
Width | 55mm | |
Blade Thickness | 2.5mm | |
Number of Pieces | 1 | |
Material | Hardened Steel | |
Select all | ||
---|---|---|
Brand Starrett | ||
Blade Length 700 mm | ||
Saw Blade Type Hacksaw Blade | ||
Width 55mm | ||
Blade Thickness 2.5mm | ||
Number of Pieces 1 | ||
Material Hardened Steel | ||
Related links
- Starrett 700 mm Hardened Steel Hacksaw Blade
- Starrett 400 mm Hardened Steel Hacksaw Blade
- Starrett 600 mm Hardened Steel Hacksaw Blade
- Starrett 300 mm Hardened Steel Hacksaw Blade
- Starrett 350 mm Hardened Steel Hacksaw Blade
- Starrett 575 mm Hardened Steel Hacksaw Blade
- Starrett 450 mm Hardened Steel Hacksaw Blade
- Starrett 650 mm Hardened Steel Hacksaw Blade