AV8325 | Starrett 300 mm Bi-metal Hacksaw Blade | RS
Recently searched

    Starrett 300 mm Bi-metal Hacksaw Blade

    Subtotal (1 pack of 2 units)**

    MYR29.68

    Add to Basket
    Select or type quantity
    43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR29.68MYR14.84

    **price indicative

    RS Stock No.:
    218-474
    Mfr. Part No.:
    AV8325
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Saw Blade Type

    Hacksaw Blade

    Blade Length

    300 mm

    Width

    13mm

    Blade Thickness

    0.65mm

    Number of Pieces

    2

    Material

    Bi-metal

    Related links