AW124 | Starrett 400 mm Hacksaw Blade | RS
Recently searched

    Starrett 400 mm Hacksaw Blade

    Subtotal (1 pack of 5 units)**

    MYR6,816.60

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR6,816.60MYR1,363.32

    **price indicative

    RS Stock No.:
    218-441
    Mfr. Part No.:
    AW124
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Saw Blade Type

    Hacksaw Blade

    Blade Length

    400 mm

    Width

    38mm

    Number of Pieces

    5

    Related links