Starrett 400 mm Hacksaw Blade
- RS Stock No.:
- 218-437
- Mfr. Part No.:
- AW112
- Manufacturer:
- Starrett
Subtotal (1 pack of 5 units)**
MYR5,447.12
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR5,447.12 | MYR1,089.424 |
**price indicative
- RS Stock No.:
- 218-437
- Mfr. Part No.:
- AW112
- Manufacturer:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Saw Blade Type | Hacksaw Blade | |
Blade Length | 400 mm | |
Width | 32mm | |
Blade Thickness | 2.5mm | |
Number of Pieces | 5 | |
Select all | ||
---|---|---|
Brand Starrett | ||
Saw Blade Type Hacksaw Blade | ||
Blade Length 400 mm | ||
Width 32mm | ||
Blade Thickness 2.5mm | ||
Number of Pieces 5 | ||