Osram HALOPIN PRO 20 W Halogen Capsule Bulb G9, Tubular, 230V, 14 mm
- RS Stock No.:
- 791-6523
- Mfr. Part No.:
- 4008321945273
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-6523
- Mfr. Part No.:
- 4008321945273
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Halogen Capsule Bulb | |
| Power | 20W | |
| Lamp Shape | Tubular | |
| Sub Type | Halogen Lamp | |
| Lamp Base/Socket | G9 | |
| Voltage | 230V | |
| Length | 43mm | |
| Diameter | 14mm | |
| Lifespan | 2000h | |
| Standards/Approvals | No | |
| Luminous Flux | 235lm | |
| Series | HALOPIN PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Halogen Capsule Bulb | ||
Power 20W | ||
Lamp Shape Tubular | ||
Sub Type Halogen Lamp | ||
Lamp Base/Socket G9 | ||
Voltage 230V | ||
Length 43mm | ||
Diameter 14mm | ||
Lifespan 2000h | ||
Standards/Approvals No | ||
Luminous Flux 235lm | ||
Series HALOPIN PRO | ||
- COO (Country of Origin):
- DE
Energy Saving Halopin® ECO G9 Halogen Lamps
Mains voltage compact G9 halogen lamps, no transformer required.
Upto 20% energy saving with UV filter (UV stop)
1:1 direct replacement for standard Osram Halopin® lamps
Approved for use in open luminaires to IEC 60598-1
Fully dimmable
Ideal for modern compact luminaires
Related links
- Osram HALOPIN PRO 33 W Halogen Capsule Bulb G9 14mm
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Philips Lighting Halogen Non-Reflector 50 W Halogen Capsule Bulb G6.35 12V, 11.5 mm
- Osram Halogen Capsule Bulb, 12 mm
- Orbitec 16 W Clear Halogen Capsule Bulb G4 24V, 9 mm
- Osram G9 LED Capsule Bulb 3.8 W(40W) Warm White, Capsule shape
- Osram 55 W Halogen Car Bulb PK22s 12V, 11.5 mm
