DeWALT DWE4118-B1 DWE4118 Brushed 100 mm 950 W
- RS Stock No.:
- 799-169
- Mfr. Part No.:
- DWE4118-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR506.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR506.00 |
*price indicative
- RS Stock No.:
- 799-169
- Mfr. Part No.:
- DWE4118-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 100mm | |
| Switch Type | Slide | |
| Product Type | Angle Grinder | |
| Speed | 11800rpm | |
| Motor Type | Brushed | |
| Power Rating | 950W | |
| Model Number | DWE4118-B1 | |
| Weight | 1.8kg | |
| Series | DWE4118 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 100mm | ||
Switch Type Slide | ||
Product Type Angle Grinder | ||
Speed 11800rpm | ||
Motor Type Brushed | ||
Power Rating 950W | ||
Model Number DWE4118-B1 | ||
Weight 1.8kg | ||
Series DWE4118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DWE8200PL-XD DWE8200PL Brushed 100 mm 850 W
- DeWALT DWE493-B1 DWE493 Brushed 180 mm 2.2 kW
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE8210PL-B1 DWE8210PL Brushed 125 mm 850 W
- DeWALT D26676-B1 Cordless 550 W Planer Brushed
- Linear Tools 60-950 mm 300 mm Tape Measure, Metric
- Schneider Electric 950 W, 400V Servo Drive
- Igenix 8.8L Stainless Steel
