Takachi Electric Industrial SW Series Grey ABS Enclosure, Grey Lid, 120 x 60 x 24mm
- RS Stock No.:
- 373-2435
- Mfr. Part No.:
- SW-120S
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR17.95
FREE delivery for orders over RM 500.00
Limited stock
- 2,122 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR17.95 |
| 50 + | MYR17.58 |
*price indicative
- RS Stock No.:
- 373-2435
- Mfr. Part No.:
- SW-120S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 120 mm | |
| External Height | 24 mm | |
| External Width | 60 mm | |
| External Dimensions | 120 x 60 x 24mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | SW | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 120 mm | ||
External Height 24 mm | ||
External Width 60 mm | ||
External Dimensions 120 x 60 x 24mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series SW | ||
- COO (Country of Origin):
- JP
Compact Plastic Case SW Series
General purpose One-touch open and close type compact case
The upper surface has a soft etched finish
The upper surface has a soft etched finish
Plastic Instrument Cases
All cases are manufactured from ABS.
Related links
- Takachi Electric Industrial SW Series Black ABS Enclosure 120 x 60 x 24mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 85 x 60 x 40mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 85 x 60 x 40mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 100 x 65 x 35mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 40 x 30 x 20mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 50 x 35 x 25mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 75 x 50 x 30mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 95 x 58 x 18mm
